
The TL2844DR is a single-output boost/flyback DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 30V and can deliver up to 200mA of output current. The device is packaged in a SOP14 package and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The TL2844DR is compliant with RoHS regulations and is available in a tape and reel packaging format.
Texas Instruments TL2844DR technical specifications.
| Package/Case | D |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2844DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
