The TL2844DRE4-8 is a 30V boost/flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 30V. The device features a maximum output current of 200mA and a maximum frequency of 500kHz. It is available in a SOIC-8 package and is RoHS compliant. The TL2844DRE4-8 is suitable for use in applications where a boost or flyback topology is required.
Texas Instruments TL2844DRE4-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2844 |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2844DRE4-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.