Datasheets.com
Datasheets.com
PWM Controller, 30V, 200mA, 500kHz, 8-Pin PDIP
Texas Instruments

TL2844P

PWM Controller, 30V, 200mA, 500kHz, 8-Pin PDIP

Current mode PWM controller featuring a 500kHz switching frequency and a maximum duty cycle of 48%. Operates from a 12V to 30V supply range, delivering up to 200mA output current. Designed for boost and flyback topologies, this 8-pin PDIP packaged component offers a fall time of 50ns and a maximum operating temperature of 85°C.

Frequency500kHz
PackageP
Quick Jump:

Technical Specifications

Texas Instruments TL2844P technical specifications.

General

Package/Case
P
Duty Cycle
48%
Fall Time
50ns
Frequency
500kHz
Height
4.57mm
Lead Free
Lead Free
Length
9.81mm
Max Duty Cycle
50%
Max Frequency
500kHz
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
30V
Min Supply Voltage
12V
Number of Outputs
1
Output Current
200mA
Output Voltage
30V
Package Quantity
50
Packaging
Rail/Tube
Quiescent Current
11mA
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Topology
Boost, Flyback
Weight
0.015535oz
Width
6.35mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments TL2844P Datasheet

Download the complete datasheet for Texas Instruments TL2844P to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.