
The TL2845BDR-8 is a DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It operates at an output voltage of 30V and provides an output current of 200mA. The device is packaged in a SOP8 package and is RoHS compliant. The TL2845BDR-8 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in applications where a duty cycle of up to 50% is required, with a maximum frequency of 500kHz.
Sign in to ask questions about the Texas Instruments TL2845BDR-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2845BDR-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2845BDR-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
