
The TL2845BDC/DC controller is a boost and flyback topology device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and an output voltage of 30V. The device is available in a SOP14 package and is RoHS compliant. It has a maximum output current of 200A and a maximum frequency of 500kHz. The TL2845B is a series of DC/DC controllers from Texas Instruments.
Texas Instruments TL2845BDRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2845B |
| Topology | Boost, Flyback |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2845BDRG4 to view detailed technical specifications.
No datasheet is available for this part.
