
The TL2845BDRG4-8 is a DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a single output phase and a maximum output voltage of 30V, with a maximum output current of 200mA. It is available in a SOP8 package, weighing 0.002561oz, and is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Texas Instruments TL2845BDRG4-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2845BDRG4-8 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2845BDRG4-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
