
The TL2845DRG4 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for boost and flyback topologies and has a maximum supply voltage of 30V. The device is available in a SOP14 package and is compliant with AEC-Q100 for automotive applications. It is also lead-free and RoHS compliant. The TL2845DRG4 has an output current of 200mA and an output voltage of 30V.
Sign in to ask questions about the Texas Instruments TL2845DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2845DRG4 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2845DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.