Economy single-ended PWM controller operating at up to 500kHz with a 50% duty cycle. Features 8.4V/7.6V UVLO and a maximum duty cycle of 48%. Supports boost and flyback topologies with a single positive output phase. Packaged in an 8-PDIP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TL2845P technical specifications.
| Package/Case | P |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Duty Cycle | 48% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2845P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.