
Dual-channel JFET operational amplifier featuring a 3MHz bandwidth and 18V/µs slew rate. This BIFET technology op amp offers a 200pA input bias current and 100µV input offset voltage. Designed for dual supply operation from 5V to 15V, it provides 80mA output current per channel and a 3MHz gain bandwidth product. Packaged in an 8-pin PDIP, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Texas Instruments TL288CPE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Height | 4.57mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 100.42dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL288CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.