
The TL28L92FR is a dual interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a data rate of 1Mbps and is designed for surface mount applications. This device is compliant with RoHS regulations and is available in a PQFP-44 package quantity of 96 per tray.
Texas Instruments TL28L92FR technical specifications.
| Package/Case | PQFP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL28L92FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
