
Ultra-fast, low-power precision comparator featuring BICMOS technology. This single-channel specialty logic IC offers a 10ns propagation delay and 0.0078µs response time. It operates from a 5V dual supply voltage, with a maximum supply voltage of 10V and a maximum supply current of 12.5mA. The comparator boasts a 97dB Common Mode Rejection Ratio and 97dB Power Supply Rejection Ratio, with an input offset voltage of 3mV. Packaged in an 8-SOIC for surface mounting, this RoHS compliant component is ideal for demanding applications.
Texas Instruments TL3016CDRG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Propagation Delay | 10ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Response Time | 0.0078us |
| RoHS Compliant | Yes |
| Series | TL3016 |
| Supply Current | 12.5mA |
| Technology | BICMOS |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3016CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
