
Single-channel BICMOS comparator with 3mV maximum input offset voltage and 7.8µs response time. Features a 97dB common mode rejection ratio and 97dB power supply rejection ratio. Operates from a 5V dual supply voltage, with a maximum supply voltage of 10V. Surface mountable in a TSSOP-8 package, offering a 20mA output current with PUSH-PULL, TTL output type. Maximum power dissipation is 525mW, with a maximum operating temperature of 70°C.
Texas Instruments TL3016CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Propagation Delay | 10ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Response Time | 0.0078us |
| RoHS Compliant | Yes |
| Series | TL3016 |
| Supply Current | 12.5mA |
| Technology | BICMOS |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3016CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
