
Ultra-fast general-purpose comparator IC featuring a 10ns propagation delay and 0.0078µs response time. This single-channel BICMOS device offers a wide dual supply voltage range from 5V to 10V, with a minimum operating voltage of 5V. It boasts a high Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 97dB, alongside a low input bias current of 10µA. The component is housed in a lead-free, RoHS compliant SOIC package for surface mounting, with a maximum power dissipation of 725mW and an output current of 20mA.
Texas Instruments TL3016IDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Propagation Delay | 10ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Response Time | 0.0078us |
| RoHS Compliant | Yes |
| Series | TL3016 |
| Supply Current | 12.5mA |
| Technology | BICMOS |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3016IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
