
Ultra-fast, low-power precision comparator for general-purpose applications. Features a 12ns propagation delay and 0.0099µs response time. Operates with a dual supply voltage range of 2.5V to 5V, or a single supply from 5V to 10V. Offers a high Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 100dB. Packaged in an 8-SOIC surface-mount case, this RoHS compliant component is designed for efficient operation with a maximum supply current of 12.7mA.
Texas Instruments TL3116CDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 1.1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 12.7mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 12ns |
| Quiescent Current | 14.7mA |
| Response Time | 0.0099us |
| RoHS Compliant | Yes |
| Series | TL3116 |
| Supply Current | 12.7mA |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3116CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
