
High-speed differential comparator, general-purpose, featuring a 12ns propagation delay and 9.9ns response time. This BICMOS technology IC offers a 100dB common mode rejection ratio and 80dB power supply rejection ratio. Operating from a 2.5V to 5V dual supply or 5V to 10V single supply, it provides a 20mA output current with PUSH-PULL, TTL output type. Packaged in an 8-SOIC for surface mounting, it has a maximum power dissipation of 725mW and is RoHS compliant.
Texas Instruments TL3116CDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 1.1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 12.7mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12ns |
| Quiescent Current | 14.7mA |
| Radiation Hardening | No |
| Response Time | 9.9ns |
| RoHS Compliant | Yes |
| Supply Current | 12.7mA |
| Technology | BICMOS |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3116CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
