
High-speed differential comparator, featuring a 12ns propagation delay and 9.9ns response time. This BICMOS technology component offers a 100dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with dual supply voltages from 2.5V to 5V, and a maximum supply voltage of 10V. Single channel, surface mount device in an 8-TSSOP package, with TTL output and 20mA output current. RoHS compliant and lead-free.
Texas Instruments TL3116CPW technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12.7mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12ns |
| Quiescent Current | 14.7mA |
| Radiation Hardening | No |
| Response Time | 9.9ns |
| RoHS Compliant | Yes |
| Supply Current | 12.7mA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3116CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
