Ultra-fast, low-power precision comparator featuring a single channel and push-pull, TTL output. Operates with dual supply voltages from 2.5V to 5V or single supply from 5V to 10V, offering a maximum power dissipation of 525mW. Achieves a 100dB common mode rejection ratio and power supply rejection ratio, with a typical input bias current of 1.1µA. Housed in an 8-TSSOP package for surface mounting, this component boasts a propagation delay of 12ns and a response time of 0.0099µs.
Texas Instruments TL3116CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 1.1uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 12.7mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 12ns |
| Quiescent Current | 14.7mA |
| Radiation Hardening | No |
| Response Time | 0.0099us |
| RoHS Compliant | Yes |
| Series | TL3116 |
| Supply Current | 12.7mA |
| Type | General Purpose |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3116CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.