
High-speed differential comparator, featuring a single channel and push-pull output, operates within a 2.5V to 10V supply voltage range. This surface-mount component, housed in an 8-TSSOP package, offers a 100dB Common Mode Rejection Ratio and a fast 9.9ns response time. With a maximum power dissipation of 525mW and a maximum supply current of 14.7mA, it is designed for operation from -40°C to 85°C. The device is lead-free and RoHS compliant.
Texas Instruments TL3116IPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 14.7mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Radiation Hardening | No |
| Response Time | 0.0099us |
| RoHS Compliant | Yes |
| Series | TL3116 |
| Supply Current | 14.7mA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3116IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
