
Adjustable positive linear voltage regulator, 100mA output current, with a maximum input voltage of 38V and a maximum output voltage of 32V. Features a 2V dropout voltage, 50µA quiescent current, and 65dB PSRR. Operates across a -40°C to 125°C temperature range. Packaged in a TO-92 case, this lead-free component offers a 1.2V minimum output voltage and a 1.3V reference voltage.
Texas Instruments TL317CLP technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 2V |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 38V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Thickness | 3.6mm |
| Tolerance | 5% |
| Weight | 0.00752oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL317CLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
