
Adjustable positive linear voltage regulator, 100mA output current, 35V adjustable output voltage range (1.2V to 32V). Features a low quiescent current of 50µA, 2V dropout voltage, and 65dB PSRR. Operates from a 5V to 38V input voltage with a maximum output current of 100mA. Packaged in a TO-92-3 case, this lead-free component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TL317CLPE3 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 2V |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Length | 18.04mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 50uA |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | TL317 |
| Weight | 0.00752oz |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL317CLPE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
