
Adjustable positive linear voltage regulator, outputting up to 100mA with a maximum output voltage of 32V. Features a wide input voltage range from 5V to 38V and a low quiescent current of 50µA. Operates across a temperature range of -40°C to 125°C, with a Power Supply Rejection Ratio (PSRR) of 65dB. Housed in a 3-pin TO-92 package, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TL317CLPR technical specifications.
| Package/Case | TO-92-3 |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 38V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | TL317 |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL317CLPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
