
Adjustable positive linear voltage regulator IC with a 1.2V to 32V output range and a maximum output current of 100mA. Features a dropout voltage of 2V, a maximum input voltage of 38V, and a quiescent current of 50µA. Operates across a temperature range of 0°C to 125°C and offers a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a green TSSOP-8 plastic surface-mount package, this lead-free and RoHS-compliant component is supplied in a rail/tube format.
Texas Instruments TL317CPW technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL317CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
