
Adjustable positive linear voltage regulator, offering 100mA output current and a maximum output voltage of 32V. Features a low quiescent current of 50µA and a Power Supply Rejection Ratio (PSRR) of 65dB. Operates with an input voltage range from 5V to 38V, suitable for applications up to 125°C. Packaged in an 8-TSSOP, lead-free, and RoHS compliant format.
Texas Instruments TL317CPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL317CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.