
Adjustable positive linear voltage regulator IC with an output voltage range of 1.2V to 32V and a maximum output current of 0.1A. This 3-pin TO-92 package features through-hole mounting and a plastic header style construction. Key specifications include a typical quiescent current of 0.05mA, current limit, and thermal protection. Operating temperature range is 0°C to 125°C, with a junction-to-ambient thermal resistance of 140°C/W.
Texas Instruments TL317LPE3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.21(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.34(Max) |
| Seated Plane Height (mm) | 5.34(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.2 to 32V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Junction to Ambient | 140°C/W |
| Typical Quiescent Current | 0.05mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TL317LPE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.