The TL317PSRE4 is a single linear voltage regulator with a maximum output voltage of 32V and a maximum output current of 100mA. It operates over a temperature range of -20°C to 125°C and is available in a SO package. The device is RoHS compliant and is packaged in tape and reel quantities of 2000. It is part of the TL317 series and is suitable for use in a variety of applications requiring a stable voltage source.
Texas Instruments TL317PSRE4 technical specifications.
| Package/Case | SO |
| Min Current Limit | 100mA |
| Max Input Voltage | 38V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL317 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL317PSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.