Industrial-grade operational amplifier featuring a 4.5MHz unity gain bandwidth and 10V/µs slew rate. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 25,000 and a nominal common-mode reject ratio of 97. Operating across an industrial temperature range of -40°C to 105°C, it supports supply voltages from ±5V to ±22V, with a nominal supply of ±15V and a maximum supply current of 4.7mA. Packaged in an 8-terminal SOIC (PDSO8) with dimensions of 4.9mm x 3.9mm, it has a maximum input offset voltage of 7000µV and an average bias current of 1.8mA.
Texas Instruments TL33071DR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 1.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL33071DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.