High-slew-rate, single-supply operational amplifier featuring a voltage-feedback architecture. This 14-terminal, 14-pin DIP package offers four independent amplifier functions. Operating across an industrial temperature range of -40°C to 105°C, it supports nominal supply voltages of ±15V with a maximum limit of ±22V. Key specifications include a nominal slew rate of 10 V/µs (minimum 8 V/µs), a unity gain bandwidth of 4.5 MHz, and a minimum voltage gain of 50,000. Maximum supply current is 18.8mA, with a maximum input offset voltage of 5mV and an average bias current of 1.8nA.
Texas Instruments TL33074AN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 18.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 1.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL33074AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.