High-slew-rate, single-supply operational amplifier featuring a voltage-feedback architecture. This 8-pin, 8-terminal dual-in-line package (PDIP) offers a nominal supply voltage of 15V (with limits up to 22V) and a nominal negative supply of -15V (with limits down to -22V). It boasts a nominal slew rate of 10V/µs (minimum 8V/µs) and a unity gain bandwidth of 4.5MHz. The amplifier provides a minimum voltage gain of 50,000 and a nominal common-mode rejection ratio of 97dB. Operating within a commercial temperature grade from 0°C to 70°C, it has a maximum supply current of 4.7mA.
Texas Instruments TL34071AP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 1.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL34071AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.