Quad operational amplifier featuring a high slew rate of 10 V/µs nominal and 8 V/µs minimum. This voltage-feedback amplifier operates from a single supply or dual supplies, with a nominal supply voltage of ±15V and a maximum limit of ±22V. It offers a unity gain bandwidth of 4.5 MHz and a minimum voltage gain of 50,000. The 16-terminal device, packaged in a 16-SOIC (R-PDSO-G16), has a maximum operating temperature of 70°C and a minimum of 0°C. Maximum supply current is 18.8 mA, with a maximum input offset voltage of 5 mV and an average bias current of 1.8 nA.
Texas Instruments TL34074ADWR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 18.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 1.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL34074ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.