
Dual-channel, general-purpose operational amplifier featuring a 1.1MHz bandwidth and 0.83V/µs slew rate. This bipolar amplifier operates with a supply voltage range of 1.5V to 15V, consuming 4mA typical operating supply current. It offers a 70dB common mode rejection ratio and a 100dB voltage gain, with input bias current of 600nA and input offset voltage of 5mV. Packaged in an 8-SOIC case, this lead-free and RoHS compliant component is rated for operation from -40°C to 85°C.
Texas Instruments TL3414AIDRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.83V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3414AIDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
