
Dual operational amplifier featuring a 1.1MHz bandwidth and 1.3V/µs slew rate. This general-purpose op-amp offers a 2mV maximum input offset voltage and 300nA input bias current. Operating from a 3V to 15V supply range, it provides 70dB common mode rejection and 100dB voltage gain. Packaged in a RoHS compliant PDIP-8 through-hole mount, it operates across a -40°C to 85°C temperature range.
Texas Instruments TL3414AIP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3414AIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
