
Dual-channel, general-purpose operational amplifier featuring a 1.1 MHz bandwidth and 0.83 V/µs slew rate. This bipolar technology IC offers a 7.5V operating supply voltage with a 4mA supply current, and a 100dB voltage gain. Designed for versatility, it operates across a wide temperature range of -40°C to 85°C and is housed in an 8-TSSOP package. Key specifications include a 600nA input bias current and a 2mV input offset voltage, with a 70dB common mode rejection ratio.
Texas Instruments TL3414AIPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.83V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3414AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
