Dual operational amplifier IC featuring a 1.1MHz bandwidth and 0.83V/µs slew rate. This general-purpose amplifier offers a 2mV input offset voltage and 600nA input bias current. Operating from a minimum dual supply voltage of 1.5V up to a maximum of 7.5V, or a single supply from 3V to 15V, it provides 100dB voltage gain and 70dB common mode rejection. Packaged in a green TSSOP-8, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TL3414AIPWRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.83V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3414AIPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.