Dual-channel operational amplifier featuring a 4MHz gain bandwidth product and 13V/µs slew rate. This general-purpose op amp operates with a wide supply voltage range from 2V to 36V, offering a nominal gain bandwidth of 4MHz. It boasts a 100dB voltage gain and 65dB common mode rejection ratio, with an input bias current of 500nA and input offset voltage of 1mV. Housed in an 8-SOIC package, this RoHS compliant component is rated for operation between -40°C and 105°C.
Texas Instruments TL3472ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 34mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3472ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
