
Dual-channel, general-purpose operational amplifier featuring a 4MHz gain bandwidth product and 13V/µs slew rate. This bipolar technology device operates from a 4V to 36V supply range, with a typical operating supply voltage of 18V and a maximum output current per channel of 34mA. It offers a 65dB common mode rejection ratio and a 1mV input offset voltage. Designed for automotive applications, it is available in an 8-SOIC package and operates across a temperature range of -40°C to 125°C.
Texas Instruments TL3472QDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 16mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 34mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 13V/µs |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3472QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
