High-slew-rate, single-supply operational amplifier featuring four independent channels. This voltage-feedback amplifier boasts a nominal slew rate of 10 V/µs and a unity gain bandwidth of 4.5 MHz. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 16-pin SOIC package (JEDEC R-PDSO-G16). Maximum supply current is 18.8 mA, with a nominal supply voltage of ±15V, extendable up to ±22V. Key specifications include a minimum voltage gain of 50,000 and a nominal common-mode reject ratio of 97 dB.
Texas Instruments TL35074ADW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 18.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 1.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL35074ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.