The TL3842BDC/DC controller is a boost and flyback controller with a maximum operating temperature of 70°C and a maximum supply voltage of 30V. It has a maximum output current of 200mA and a package quantity of 2500 units per reel. The device is packaged in a SOP8 package and is RoHS compliant. The TL3842B series is a family of DC/DC controllers that support a wide range of applications. The device is suitable for use in a variety of temperature conditions, from 0°C to 70°C.
Texas Instruments TL3842BDRG4-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL3842B |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3842BDRG4-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.