The TL3842 is a 30V 200A boost/flyback DC/DC controller with a maximum frequency of 500kHz. It operates within a temperature range of 0°C to 70°C and is available in a SOP14 package. The device is RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is suitable for use in applications requiring high power conversion.
Texas Instruments TL3842DRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL3842 |
| Topology | Boost, Flyback |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3842DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.