The TL3843B is a DC/DC controller suitable for boost and flyback topologies. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 30V. The device is available in a SOIC-8 package and is compliant with RoHS regulations. The TL3843B is designed to handle a maximum output current of 200mA and features a fall time of 50ns.
Texas Instruments TL3843BDRG4-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL3843B |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3843BDRG4-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.