
The TL3843D-8 is a boost and flyback controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is packaged in a SO-8 package. This device is RoHS compliant and has a maximum supply voltage of 30V. The TL3843D-8 can handle an output current of 200mA and features a maximum duty cycle of 100%. It is available in a packaging quantity of 75 units, packaged in rail/Tube.
Texas Instruments TL3843D-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3843D-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
