
Current-mode PWM controller for DC/DC conversion, featuring a maximum duty cycle of 97% and a single positive output. This integrated circuit supports boost and flyback topologies, operating from 0°C to 70°C with a maximum supply voltage of 30V. Packaged in an 8-SOIC (D) case, it offers a 200mA output current and a fall time of 50ns. The component is lead-free, RoHS compliant, and AEC-Q100 qualified for automotive applications.
Sign in to ask questions about the Texas Instruments TL3843DRG4-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL3843DRG4-8 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 97% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3843DRG4-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
