
The TL3844D is a 30V 200A boost/flyback DC/DC controller from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is packaged in a SOP14 lead-free package. The device is RoHS compliant and suitable for use in applications where radiation hardening is not required.
Texas Instruments TL3844D technical specifications.
| Package/Case | D |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Output Current | 200A |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3844D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
