The TL4050A10QDBZTG4 is a single-channel shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 125°C and provides an output voltage of 10V with a maximum output current of 15mA. The device is packaged in a SOT-23-3 package and is available in quantities of 250 per reel. The TL4050A10QDBZTG4 is compliant with RoHS regulations and is suitable for use in a variety of applications.
Texas Instruments TL4050A10QDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TL4050A10 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050A10QDBZTG4 to view detailed technical specifications.
No datasheet is available for this part.