
The TL4050A10QDCKT is a fixed voltage shunt regulator from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is available in a package quantity of 250 units per reel. The device is RoHS compliant and features a maximum output current of 15mA. It is available in a SOT-23-5 package type and is suitable for use in a variety of applications.
Texas Instruments TL4050A10QDCKT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 110uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 10V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050A10QDCKT to view detailed technical specifications.
No datasheet is available for this part.
