The TL4050A10QDCKTG4 is a shunt voltage reference from Texas Instruments, featuring a 10V output voltage with 0.1% tolerance. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 15mA. The device is packaged in a SOT-23-5 package and is available in quantities of 250. It is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments TL4050A10QDCKTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 10V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TL4050A10 |
| Supply Current | 15mA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050A10QDCKTG4 to view detailed technical specifications.
No datasheet is available for this part.