
The TL4050A25IDBZT is a 2.5V shunt voltage reference from Texas Instruments. It is available in a SOT-23-3 package and is rated for operation from -40°C to 125°C. The device is RoHS compliant and has a maximum output current of 15mA. It is suitable for use in a variety of applications, including power management and voltage regulation.
Texas Instruments TL4050A25IDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 65uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050A25IDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
