The TL4050A25IDCKTG4 is a shunt voltage reference from Texas Instruments, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and provides a nominal output voltage of 2.5V with a maximum output current of 15mA. This device is RoHS compliant and available in tape and reel packaging with 250 units per package.
Texas Instruments TL4050A25IDCKTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TL4050A25 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050A25IDCKTG4 to view detailed technical specifications.
No datasheet is available for this part.