
The TL4050A25QDBZT is a 2.5V shunt voltage reference from Texas Instruments. It is packaged in a SOT-23-3 package and is rated for operation between -40°C and 125°C. The device has a maximum output current of 15mA and a tolerance of 0.1%. It is lead free and RoHS compliant.
Texas Instruments TL4050A25QDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 65uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050A25QDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
