
The TL4050A41IDCKT is a fixed voltage shunt reference from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a fixed output voltage of 4.096V with a tolerance of 0.1%. The device is packaged in a SOT-23-5 package and is available in quantities of 250 per reel. The TL4050A41IDCKT is compliant with RoHS regulations and is suitable for use in a variety of applications.
Texas Instruments TL4050A41IDCKT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 73uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050A41IDCKT to view detailed technical specifications.
No datasheet is available for this part.