
The TL4050A41QDCKR is a 4.096V fixed voltage shunt regulator from Texas Instruments. It is available in a SOT-23-5 package and operates over a temperature range of -40°C to 125°C. The device has a maximum output current of 15mA and is RoHS compliant. It is suitable for use in a variety of applications, including voltage regulation and reference circuits.
Texas Instruments TL4050A41QDCKR technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 78uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050A41QDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
